Makita 191W87-2 Lawn Mower Sickle bar 530 mm cutting width

MPN
191W87-2
Brand
Makita
EAN-13
0088381585965
Order Code
16-8549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Makita 191W87-2 is , alternatively known as 3349356 - Makita 191W87-2, and is a high-quality component specifically designed for lawn mowers. It features a 530 mm cutting width, which is an ideal dimension for efficient lawn maintenance, allowing for precise cutting in various grass conditions. Engineered with durable materials, this sickle bar is designed to enhance the performance and longevity of commercial and residential lawn mowers. Its robust construction ensures reliability in demanding applications, making it suitable for both professional landscaping and routine garden maintenance. This component plays a crucial role in maintaining the effectiveness and efficiency of the mower, thus ensuring optimal performance in diverse terrains.
Type Sickle bar
Cutting width (max.) 530mm
Product Type Sickle bar

Reviews

Be the first to submit a review

Trustpilot