Makita 191V97-3 Lawn Mower Sickle bar Cutting width max 480 mm

MPN
191V97-3
Brand
Makita
EAN-13
0088381589239
Order Code
16-8548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Makita 191V97-3 is , alternately referenced as 3349433, designed to enhance efficiency in lawn maintenance applications. This sickle bar features a cutting width of up to 480 mm, making it an ideal choice for precision trimming tasks in both residential and commercial settings. Its robust construction ensures durability and reliable performance under various operating conditions. Engineered for compatibility with specific Makita lawn mowers, this sickle bar provides users with the ability to maintain evenly cut grass with minimal effort. Common applications include the maintenance of parklands, sports fields, and suburban lawns where precision and consistency are paramount.
Type Sickle bar
Cutting width (max.) 480mm
Diameter (D) 480mm
Product Type Sickle bar
Quantity 1
Weight 0.903kg

Reviews

Be the first to submit a review

Trustpilot