Makita 191V96-5 Sickle bar Lawn Mower 530 mm Cutting width

MPN
191V96-5
Brand
Makita
EAN-13
0088381589246
Order Code
16-8547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Makita 191V96-5 sickle bar lawn mower, also referred to as 3349434 - Makita 191V96-5, introduces a cutting width of 530 mm, optimised for efficient grass management. This model leverages a precision-engineered sickle bar design, which ensures consistent cutting performance across varied terrains. It is particularly suitable for maintaining expansive grass fields where traditional rotary mowers may struggle to deliver uniform results. The robust construction and reliable motor drive system make it ideal for applications in landscape architecture, agricultural settings, and professional groundskeeping.
Type Sickle bar
Cutting width (max.) 530mm
Diameter (D) 530mm
Product Type Sickle bar
Quantity 1
Weight 0.990kg

Reviews

Be the first to submit a review

Trustpilot