Makita 191T92-1 Replacement Chain for 40 cm rails 0.325" pitch

MPN
191T92-1
Brand
Makita
EAN-13
0088381590754
Order Code
04-9400
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Makita 191T92-1 replacement chain is designed for durability and precision cutting. Suitable for various chainsaws, it ensures efficient performance in both professional and home settings. It is ideal for forestry work, garden maintenance, and firewood preparation.
Type Replacement chain
chain bar length 16" / 40cm
Chain division 0,325"
Chain Gauge 0,043Inch
File diameter 4,0mm
Number of Drive Links 64
Quantity 1
Weight 0.171kg

Reviews

Be the first to submit a review

Trustpilot