Makita 191T91-3 Replacement Chain 35cm length 0.325" pitch 1.1mm groove

MPN
191T91-3
Brand
Makita
EAN-13
0088381585095
Order Code
04-9399
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Makita's 191T91-3 replacement chain offers durability and precise cutting efficiency. Designed specifically for Makita chainsaws, it ensures optimal performance and reliability. Ideal for both professional forestry work and domestic garden maintenance tasks.
Type Replacement chain
chain bar length 14" / 35cm
Chain division 0,325"
Chain Gauge 0,043Inch
File diameter 4,0mm
Number of Drive Links 59
Quantity 1
Weight 0.161kg

Reviews

Be the first to submit a review

Trustpilot