Makita 191T90-5 Replacement Chain for 80TXL Saw 0.325" LP 1.1mm width

MPN
191T90-5
Brand
Makita
EAN-13
0088381585088
Order Code
04-9398
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita 191T90-5 is a replacement chain designed for efficient cutting performance. It features durable construction for extended use and precise cuts. This replacement chain is ideal for maintaining saw efficiency in forestry and landscaping tasks.
Type Replacement chain
chain bar length 12" / 30cm
Chain division 0,325"
Chain Gauge 0,043Inch
Chain Pitch 0,325" (8,25 mm)
File diameter 4,0mm
Number of Drive Links 51
Quantity 1

Reviews

Be the first to submit a review

Trustpilot