Makita 191T89-0 80TXL Saw Chain 25cm rail 1.1mm groove corrosion-resistant

MPN
191T89-0
Brand
Makita
EAN-13
0088381585071
Order Code
04-9397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £18.72 £15.92
10+ £15.07
50+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita 191T89-0 replacement chain is designed for precision and durability. It is suitable for use in outdoor power equipment, providing reliable performance for cutting tasks. This chain is ideal for maintaining sharpness and efficiency in various woodcutting applications.
Type Replacement chain
chain bar length 10" / 25cm
Chain division 0,325"
Chain Gauge 0,043Inch
Chain Pitch 0,325" (8,25 mm)
File diameter 4,0mm
Number of Drive Links 46
Quantity 1

Reviews

Be the first to submit a review

Trustpilot