Makita 191T86-6 guide bar 30cm 1.1mm groove for 80TXL Chains durable

MPN
191T86-6
Brand
Makita
EAN-13
0088381585057
Order Code
04-9394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita 191T86-6 guide bar is designed for compatibility with chainsaws, enhancing cutting efficiency. It features robust construction for durability and improved precision. Ideal for professional landscaping and forestry tasks, this guide bar ensures reliable performance.
Type Guide bar
chain bar length 12" / 30cm
Chain division 0,325"
Chain Gauge 0,043Inch
Length 300mm
Number of Drive Links 51
Quantity 1

Reviews

Be the first to submit a review

Trustpilot