Makita 191T38-7 Chain Saw bar 30cm rail auto Chain oil metal gear

MPN
191T38-7
Brand
Makita
EAN-13
0088381581271
Order Code
04-9393
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £164.12 £163.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/09/2026

The Makita 191T38-7 Replacement bar is designed for durability and precision cutting. It features high-quality construction, ensuring reliable performance in various tough applications. Ideal for professionals, it is commonly used in chainsaws for efficient wood cutting tasks.
Type Replacement bar
Chain division 3/8"
Chain Gauge 1,1mm
Chain speed with DUX18 0 - 13,4 / 19,1 m/s
Chain speed with DUX60 0 - 11,2 / 16,1 / 19,1 m/s
Chain speed with UX01G 0 - 11,2 / 16,1 / 19,1 m/s
Length 300mm
Product Dimensions (L x W x H): 1207 x 88 x 102 mm
Product net weight 2.0kg
Quantity 1
Rack size 483 mm (19")
Weight 3.175kg
Working Length 300mm

Reviews

Be the first to submit a review

Trustpilot