Makita 191N31-5 Trimmer attachment for versatile cutting options

MPN
191N31-5
Brand
Makita
EAN-13
0088381574617
Order Code
04-9389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 16/09/2026

The Makita 191N31-5 trimmer attachment is a robust tool designed for maintaining garden edges. It features durable construction for precision trimming in lawns and gardens. Ideal for professionals and homeowners, this attachment enhances versatility and efficiency in garden maintenance.
Type Trimmer attachment
Cutting Width 300mm
No load speed with DUX18 0-5000 / 7100 min?¹
No load speed with DUX60 0-4200 / 6000 / 7100 min?¹
No load speed with UX01G 0-4200 / 6000 / 7100 min?¹
Product Dimensions (L x W x H): 920 x 320 x 196 mm
Product net weight 1.4kg
Quantity 1
Thread mount M10 x 1.25 LH
Weight 3.340kg

Reviews

Be the first to submit a review

Trustpilot