Makita 191N14-5 DC40RA XGT® Two Port Fast Charger 240V

MPN
191N14-5
Brand
Makita
EAN-13
0088381579117
Order Code
98-2024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £148.00 £128.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

1 x Makita DC40RA XGT® Two Port Fast Charger 240V.


Average Charging Time 22 - 76 min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Charging Time 2.0 Ah 22 min
Charging Time 2.5 Ah 28 min
Charging Time 4.0 Ah 45 min
Charging Time 5.0 Ah 50 min
Charging Time 8.0 Ah 76 min
Continuous Input Power 240V 625 W
Nominal Battery Voltage 40 V
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 176 x 353 x 100 mm
Product net weight 2.0kg
Quantity 1

Reviews

Be the first to submit a review

Trustpilot