Makita 191K01-6 191K01-6 XGT PowerPack 240V

MPN
191K01-6
Brand
Makita
EAN-13
0088381561426
Order Code
68-4032
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £390.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita 191K01-6 is a 240V PowerPack designed for the XGT series.

It provides reliable power for high-demand tools with enhanced durability and long-lasting performance.

This PowerPack is ideal for use in construction, woodworking, and other heavy-duty applications.

Its robust design ensures efficient operation under various conditions.


Type Battery Kits
Average Charging Time 45 min
Battery Capacity 4,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Energy Capacity 144 Wh
Nominal Battery Voltage 40 V
Number of Batteries Supplied 2
Product Dimensions (L x W x H): 395 x 295 x 110 mm
Product net weight 7.1kg

Reviews

Be the first to submit a review

Trustpilot