Makita 191J50-7 Battery Adapter 18V Li-ion compatible single unit

MPN
191J50-7
Brand
Makita
EAN-13
0088381560375
Order Code
04-9382
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita's 191J50-7 battery adapter allows 18 V Li-ion power tool batteries to be used with compatible tools. This versatile battery adapter enhances functionality by providing extended power options for various cordless tools. Designed for convenience, it is ideal for professional tradespeople needing efficient battery management.
Type Battery adapter
Battery Voltage 18 V
Technology Li-ion
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Nominal Battery Voltage 18 V
Quantity 1
Rechargeable Yes
Size Non-standard rechargeable
Weight 0.820kg

Reviews

Be the first to submit a review

Trustpilot