Makita 191G86-8 Floor nozzle Vacuum Cleaner Accessory for Floor Cleaning

Order Code:

16-8532

Brand: Makita MPN: 191G86-8 EAN-13: 0088381560900
Qty Unit Price (Ex VAT)
1+ £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Makita 191G86-8 is a precision-engineered floor nozzle designed for use with Makita vacuum cleaners. This component is crafted to efficiently enhance the cleaning capabilities of compatible vacuum models by providing optimal airflow and suction over various flooring types. Constructed with robust materials, the nozzle ensures durability and reliable performance in both residential and professional settings. Its design allows for efficient debris collection, making it ideal for use in environments such as workshops, construction sites, and homes. The Makita 191G86-8 floor nozzle plays a crucial role in maintaining the cleanliness and functionality of vacuum systems in demanding applications.
Type Floor nozzle
Content 1
Diameter (D) 28mm
Material Plastic
Product Type Floor nozzle
Quantity 1
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot