Makita 191G09-6 Blower nozzle for garden blowers and vacuums, black plastic

MPN
191G09-6
Brand
Makita
EAN-13
0088381561846
Order Code
16-8530
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    430mm 560mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Makita 191G09-6 is a blower nozzle designed for garden blowers and vacuums, and it is also identified by the alternate description, 3349747. This black plastic nozzle is engineered for durability and efficiency, enhancing the performance of Makita's compatible models by optimising air flow and providing a more directed and powerful blow, critical in the effective clearing of leaves, debris, and other materials in outdoor spaces. Constructed to meet rigorous industry standards, the nozzle's material ensures reliable performance and longevity, making it suitable for both residential garden maintenance and more demanding commercial landscaping applications. The ergonomic design facilitates ease of attachment and use, aiding in the reduction of operator fatigue during extended periods of operation.
Type Blower nozzle
Length 560mm
Product Type Blower nozzle
Quantity 1

Reviews

Be the first to submit a review

Trustpilot