Makita 191G00-4 Dust extractor DX11 large transparent Dust container

MPN
191G00-4
Brand
Makita
EAN-13
0088381565806
Order Code
04-9381
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita 191G00-4 dust extractor DX11 is a power tool accessory designed to efficiently collect dust. Manufactured for use with compatible tools, it enhances cleanliness and visibility during operations. Ideal for workshops and construction sites, it promotes a healthier working environment.
Drill hole Ø 30mm
Quantity 1
Tank Capacity for Dust 0,55 L
Weight 1.2kg
Working Length 190mm

Reviews

Be the first to submit a review

Trustpilot