Makita 191E30-3 Flexible hose Vacuum Cleaner Accessory 1.5m Length

MPN
191E30-3
Brand
Makita
EAN-13
0088381558525
Order Code
16-8529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £16.72 £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita 191E30-3 is a flexible hose designed as a vacuum cleaner accessory, specifically engineered for compatibility with various Makita vacuum models. This hose measures 1.5 metres in length, providing sufficient reach for diverse cleaning applications. Constructed with durable materials, the hose exhibits excellent flexibility and resilience, making it suitable for continuous use in demanding environments. Ideal for both domestic and light industrial settings, the Makita 191E30-3 facilitates efficient dust collection and debris extraction, enabling enhanced cleaning capabilities through its reliable design and construction. Its integration with Makita vacuum systems ensures optimised performance and compatibility.
Type Flexible hose
Compatible With Makita
Content 1
Diameter (D) 28mm
Hose Length 0,1m
Length 0.1m

Reviews

Be the first to submit a review

Trustpilot