Makita 191D89-4 Filament head Grass Trimmer Accessory Durable and efficient

MPN
191D89-4
Brand
Makita
EAN-13
0088381559270
Order Code
16-8528
Country of Origin
China

Discontinued


Makita 191D89-4 is , also referred to as 3349550 - Makita 191D89-4, known for its durability and efficiency as a filament head grass trimmer accessory. This component is engineered for use in maintaining grassy areas, offering reliable performance under continuous operation. Its design ensures effective grass trimming and is compatible with various Makita grass trimmer models. Constructed to withstand regular wear and outdoor conditions, it is suitable for both residential and commercial landscaping applications, providing consistent precision and ease of use. The part number ensures accurate identification and integration into existing equipment, facilitating efficient maintenance practices for engineering teams.
Type Filament head
Nylon line character Four Leaf
Nylon line- Diameter 2,0mm
Nylon Line Length 4m
Product Type Filament head
Quantity 1
Thread mount M10 x 1,25 LH
Twine length 4m
Twine Thickness 2.0mm

Trustpilot