Makita 191D43-8 Sickle bar Lawn Mower Cutting width max 430 mm

MPN
191D43-8
Brand
Makita
EAN-13
0088381557856
Order Code
16-8525
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Makita 191D43-8 is designed as a sickle bar lawn mower with a maximum cutting width of 430 millimetres. This tool, also referred to by the alternate description 3349563 - Makita 191D43-8, features high precision and efficiency suitable for engineering applications that require meticulous lawn maintenance and landscaping. Its sickle bar system is engineered to deliver consistent cutting performance in both domestic gardens and professional horticultural environments. The robust construction ensures durability, allowing for effective operation even on rugged terrain where conventional rotary mowers might struggle. This product is an essential component for professionals seeking reliable and precise cutting solutions.
Type Sickle bar
Cutting width (max.) 430mm
Diameter (D) 430mm
Product Type Sickle bar
Quantity 1

Reviews

Be the first to submit a review

Trustpilot