Makita 191D41-2 Lawn Mower Sickle bar Cutting width 380 mm

MPN
191D41-2
Brand
Makita
EAN-13
0088381557849
Order Code
16-8524
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.92 £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Makita 191D41-2 is designed with precision for lawn maintenance applications, identified alternately as 3349613. This sickle bar lawn mower features a cutting width of 380 mm, providing efficient grass trimming capability for large and small green spaces typically required in landscaping and garden maintenance. Engineered with robust materials, it ensures durability and continued performance in varied environmental conditions. This equipment is ideal for professionals in the landscaping industry, offering the reliability and functional effectiveness needed for regular, precise lawn care tasks.
Type Sickle bar
Cutting width (max.) 380mm
Product Type Sickle bar

Reviews

Be the first to submit a review

Trustpilot