Makita 1910V6-4 Replacement Chain for 80TXL Saw rail 10cm 0.325" LP

MPN
1910V6-4
Brand
Makita
EAN-13
0088381597579
Order Code
04-9366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Makita 1910V6-4 is a durable replacement chain designed for precision and efficiency in cutting tasks. It features robust construction that ensures long-lasting performance, making it ideal for heavy-duty use. This chain is commonly utilised in woodworking and outdoor maintenance applications.
Type Replacement chain
chain bar length 4" / 10cm
Chain division 0,325"
Chain Gauge 0,043Inch
Chain Pitch 0,325" (8,25 mm)
File diameter 4,0mm
Number of Drive Links 26
Quantity 1

Reviews

Be the first to submit a review

Trustpilot