Makita 183P98-9 Flat nozzle Garden Blowers & Vacuums Lightweight Durable

MPN
183P98-9
Brand
Makita
EAN-13
0088381580373
Order Code
16-8517
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Makita 183P98-9 is a flat nozzle designed for use with garden blowers and vacuums, providing enhanced airflow management and precise air direction. This component, also identified as 3349580, is notable for its lightweight construction and durable materials, making it suitable for extended use in a variety of outdoor settings. Engineers will appreciate its compatibility with existing Makita blower models, enabling efficient removal of leaves and debris. This nozzle is particularly useful in landscape maintenance and garden care applications, where accurate air delivery is critical for optimal performance.
Type Flat nozzle
Dimensions (L x W x H) 275 x 140 x 90 mm
Height 90mm
Length 275mm
Product Type Flat nozzle
Weight 0.116kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot