MakerHub Trolley With 2 Magnetic Boards & Tropical Orange Gratnells Trays

MPN
MST054401
EAN-13
5056307433565
Order Code
14-0512
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £560.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Gratnells MakerHub is a multi-functional resource trolley that promotes collaborative working in STEAM activities in the classroom.

The MakerHub Trolley is double-sided making it ideal for group activities. A variety of Gratnells trays can be used in the MakerHub thanks to the flexible runner system in the base storage unit. The trolley can be secured in place with the two lockable castors.

The standard-sized boards (600 x 900mm) are instantly interchangeable - simply lift up and draw down to remove. Change between magnetic white-boards, chalk-boards and pin boards to suit your classroom activities and age group. For added security, all standard boards are held safely in place between steel guides at the top of the frame and special stoppers on the recessed shelf.


  • Tray colour: Tropical Orange
  • Ideal for use as a general Teacher Hub and for collaborative STEAM activities
  • Flexible storage in the base unit
  • Trays can face in either direction
  • Interchangeable boards
  • Steel frame, runners and trays are 100% recyclable
  • Easy assembly
  • Height 1430mm
  • Width 685mm
  • Depth 435mm
  • Supplied with six runners, four Gratnells Deep Trays and two magnetic white-boards
Type Whiteboard trolley
Height 1430mm

Reviews

Be the first to submit a review

Trustpilot