Makeblock ESP8266 Me WiFi Module

MPN
ESP8266
Brand
Makeblock
EAN-13
6928819500754
Order Code
75-0945
Country of Origin
China

Discontinued


The ESP8266 from Makeblock is the main component of the Me WiFi module which can be used to communicate with a PC or smart phone. As a low power consumption UART-WiFi pass-through module using serial communication, the ESP8266 can be set to connect with WiFi to construct a WiFi remote control cart, a remote control lamp, etc.

Its blue/grey ID means that RJ25 cable should be used to connect it to the port with blue or grey ID on Makeblock Orion.


  • Long communication distance
  • Operating mode: STA (workstation) + AP (access point)
  • Built-in TCP/IP protocol stack
  • Support the WPA WPA2/WPA2–PSK encryption
  • Support switchover of Work and PROG modes, and support WiFi programming
  • White area of module is the reference area to contact metal beams
  • Anti-reverse protection – connecting the power supply inversely will not damage IC
  • Adopt RJ25 port for easy connection
  • Provide pins to support most Arduino Baseboards
  • Operating voltage: 3.3V DC
  • Input voltage: 5V DC
  • Wireless supported: 802.11 b/g/n standard
  • Frequency range: 2.412 to 2.484GHz
  • Operating current: 50mA
  • Peak current: 200mA°C
  • Default baud rate: 9600
  • Module size: 51 x 24 x 18mm
Type WiFi module
Frequency Range 2.412 to 2.484GHz

Trustpilot