Makeblock 90014 XY Plotter Robot Kit V2.0

MPN
90014
Brand
Makeblock
GTIN-14
06928819500044
Order Code
75-0697

Discontinued


The XY-plotter from Makeblock turns digital artwork into line drawings on a flat surface, maybe a drawing of your favourite superhero or the plans for your next house? It's also a great introduction to the world of digital machines as most CNC machines and 3D printers have an XY mechanism inside them. Here is your chance to build that mechanism yourself and understand the whole process from creating artwork to finished drawing.

The heart of the machine is the Me Orion, an Arduino UNO compatible controller which drives the motors to draw your masterpiece. Use the mDraw software to create your drawing or import an image and have the software convert it to line art format. Pop in your favourite colour pen and watch your drawing emerge. It's hypnotic.


  • Produce digital artwork, from cartoons to engineering drawings
  • mDraw is compatible with SVG and DXF vector file formats
  • mDraw is compatible with BMP, JPG, and PNG bitmap file formats
  • Dimensions 620 x 620 x 140mm
  • Working area 310 x 390mm
  • Weight 4.3kg
Type XY plotter
Dimension 620 x 620 x 140mm
Dimensions 620 x 620 x 140mm
Working area 310 x 390mm

Trustpilot