Major Brushes White Cotton String

A general-purpose white cotton string, also useful for model making.

  • Approximate thickness 1.2mm (thin), 2.2mm (medium), 3.5mm (thick)
  • Sold by reel weight
Description Image Product Buy Pricing (Ex VAT) Pack Quantity Type Material Colour
Major Brushes Thin Cotton String 250g Reel
Major Brushes Thin Cotton String 250g Reel
Standard range
Order code: 06-9272
MPN: 78700

Despatched same day - 6 in stockAdditional quantity lead time 7 days
1+ £2.44
Price per unit Ex VAT
250g String Cotton White
Major Brushes Medium Cotton String 500g Reel
Major Brushes Medium Cotton String 500g Reel
Standard range
Order code: 06-9274
MPN: 78702

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £4.89
Price per unit Ex VAT
500g String Cotton White
Major Brushes Thick Cotton String 500g Reel
Major Brushes Thick Cotton String 500g Reel
Standard range
Order code: 06-9276
MPN: 78704

Despatched same day - 11 in stockAdditional quantity lead time 7 days
1+ £4.89
Price per unit Ex VAT
500g String Cotton White

Trustpilot