Major Brushes Plastic Rolling Pin with Handle 20cm

MPN
7816
EAN-13
5060098474812
Order Code
06-9140
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

A plastic rolling pin which is ideal for rolling out dough, cutting shapes with cutters, etc.


  • Dimensions 20cm
  • Suitable for All Ages
Type Rolling pin
Pack Size 1
Dimension 20cm
Dimensions 20cm
Size 200mm

Questions

*Question functionality currently disabled
Question by: Product code: 06-9140

Q. What length is the barrel of the rolling pin? I am looking for a lightweight rolling pin for residents in a care home to use.

A. Hi Janet, thanks for your question. The barrel is 117mm long and the complete width is 205mm. The diameter of the barrel is 40mm. It is very lightweight.

Reviews

Be the first to submit a review

Trustpilot