Major Brushes Moreform Modelling Plastic (Polymorph)

Polymorph is one of a new generation of polymers with all the characteristics of a tough, machinable engineering material, yet it fuses and becomes easily mouldable between 30°C and 62°C.

  • Can be simply heated with hot water or a domestic hair-dryer
  • Mould by hand to create prototypes or solve manufacturing problems currently outside the capacity of other materials
  • Applications include: moulding handles and orthopaedic aids, vacuum forming moulds, repairs, modelling, sculpture, stands and mounts, etc.
  • Non-hazardous, biodegradable and can be used over and over again
  • Supplied in granular form in packs of 0.5 and 1kg
  • Supplied complete with application notes
  • The material was pioneered for use in schools by the Technology Enhancement Programme (TEP)
Description Image Product Buy Pricing (Ex VAT) Pack Quantity Type Material
Major Brushes Polymorph (Moreform) 500g
Major Brushes Polymorph (Moreform) 500g
Standard range
Order code: 87-0091
MPN: 79912

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £11.54
Price per unit Ex VAT
500g Polymorph Polystyrene
Major Brushes Polymorph (Moreform) 1000g
Major Brushes Polymorph (Moreform) 1000g
Standard range
Order code: 87-0093
MPN: 79910

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £22.61
Price per unit Ex VAT
1000g Polymorph Polystyrene

Trustpilot