magnetoplan 1531706 Label 100x50x0.6mm 100 pcs White Durable Material

MPN
1531706
Brand
magnetoplan
EAN-13
4013695012643
Order Code
19-2919
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    100 x 30 mm 100 x 50 mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.21 £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Magnetoplan 1531706 offers a reliable and durable labelling solution with its Label Machines, Tapes & Labels. These labels, measuring 100 x 50 x 0.6 mm, are designed to offer high resilience and longevity, suitable for various environments. The product includes 100 pieces, crafted from a white, durable material that ensures clarity and legibility in label communication. Ideal for organisational and identification purposes, these labels are typically utilised in inventory management, equipment marking, and component identification in both industrial and laboratory settings. Their robust construction and standardised dimensions make them an essential tool for maintaining order and efficiency in complex engineering processes.
Label Size 100 x 50 mm
Type Name stickers

Reviews

Be the first to submit a review

Trustpilot