magnetoplan 1531106 Labels White 100 x 30 x 0.6mm 100pcs For Label Machines

MPN
1531106
Brand
magnetoplan
EAN-13
4013695012636
Order Code
19-2918
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    100 x 30 mm 100 x 50 mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Magnetoplan 1531106 labels are precision-engineered for use in label machines, offering a reliable solution for organisational needs across various industries. Each label measures 100 x 30 x 0.6 millimetres and is provided in a pack of 100, ensuring ample supply for large labelling tasks. These white labels are designed to fit seamlessly into compatible label machines, providing clear identification of items and facilitating efficient categorisation in environments such as warehouses, laboratories, or production facilities. Their uniform dimensions and robust construction make them suitable for a range of engineering applications where accurate and durable labelling is required.
Label Size 100 x 30 mm
Type Name stickers

Reviews

Be the first to submit a review

Trustpilot