magnetoplan 12315 Rautronic HV cable 1.5 mm² Black Sold per metre

MPN
12315
Brand
Magnetoplan
EAN-13
4013695068602
Order Code
19-2912
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Magnetoplan 12315 is a high-voltage cable featuring a 1.5 mm² cross-sectional area in black, available for purchase by the metre. Specifically designed for use in electrical installations where high voltage insulation is crucial, this cable supports efficient power transmission while ensuring safety and reliability in complex circuits. Often utilised in industrial applications, the cable is suitable for environments requiring high durability and consistent electrical performance, such as in control panels and equipment wiring. The robust construction of the cable ensures resistance to environmental stresses, making it a dependable choice for engineers dealing with critical electrical systems.
Type Desk organiser
Colour White
Case Colour White
Depth 180mm
Dimensions (W x H x D) 420 x 56 x 180 mm
Height 56mm
No. of drawers 5
non-slip Yes
Opening Type closed
Width 420mm

Reviews

Be the first to submit a review

Trustpilot