Magnetoplan 12313 whiteboard wipe 300x300mm White

MPN
12313
Brand
Magnetoplan
EAN-13
4013695067049
Order Code
19-2910
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Magnetoplan 12313 is a high-quality whiteboard wipe designed for effective maintenance of whiteboards and notice boards. With dimensions of 300 mm by 300 mm, this whiteboard wipe is specifically crafted to ensure thorough cleaning, removing ink residues and other markings without damaging the board surface. The durable fabric construction allows for repeated use, providing engineers and office professionals with a reliable tool for keeping writing surfaces in optimal condition. Commonly used in educational environments, corporate offices, and engineering project rooms, this product supports clear communication by maintaining the cleanliness and longevity of whiteboards.
Material type 100% rPET
Pack Size 1
Colour Black
Length 300mm
Magnetic Yes
Type Whiteboard wipes
Washable Yes
Width 300mm

Reviews

Be the first to submit a review

Trustpilot