Magnetoplan 1231200 Glassboard marker White 1.5mm-3mm pens and markers

MPN
1231200
Brand
magnetoplan
EAN-13
4013695067056
Order Code
19-2909
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Magnetoplan 1231200 is a high-performance glassboard marker designed for precision and clarity in technical applications. This marker features a white ink that writes smoothly on glass surfaces, with an adjustable nib size ranging from 1.5 mm to 3 mm, providing versatility for various writing and drawing tasks. It is particularly suitable for engineering environments where clear, erasable markings are necessary on glassboards used in brainstorming sessions, project planning, or technical presentations. The robust construction ensures durability, allowing for repeated use without compromising performance, making it a reliable tool in any engineer's collection.
Colour White
Type Glass marker

Reviews

Be the first to submit a review

Trustpilot