Magnetoplan 1228549 whiteboard cleaner 22mmx60mmx112mm 1 piece whiteboards

MPN
1228549
Brand
Magnetoplan
EAN-13
4013695067216
Order Code
19-2900
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Magnetoplan 1228549 is a whiteboard cleaner specifically designed for maintaining a clean and clear writing surface on whiteboards. This precision tool measures 22 mm x 60 mm x 112 mm and is engineered to effectively remove dry-erase marker residue, ensuring that the board remains legible and professional in appearance. Such whiteboard accessories are essential in educational environments, office meeting rooms, and technical planning spaces where regular updates are made on notice boards or presentation surfaces. The whiteboard cleaner's dimensions allow for comfortable handling and efficient coverage, making it a practical addition to any work setting that utilises whiteboard technology.
Material type 100% rPET
Pack Size 1
Colour Beechwood
Height 112mm
Length 22mm
Magnetic Yes
Type Whiteboard cleaner
Width 60mm

Reviews

Be the first to submit a review

Trustpilot