Magnetoplan 1227301 Flip chart sheets 100 squared 650x930mm white

Order Code:

19-2889

Brand: Magnetoplan MPN: 1227301 EAN-13: 4013695030166
  • Quickly find another product in this range by Length:

    690mm 990mm
Qty Unit Price (Ex VAT)
1+ £31.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 02/05/2026

Magnetoplan 1227301 is a high-quality set of flip chart sheets designed to facilitate clear and precise visual communication in professional settings. Measuring 650 x 930 mm, these sheets are squared, offering a grid format that is valuable for technical presentations and precise plotting. The sheets are presented in a crisp white colour, providing an optimal backdrop for notes and diagrams. Engineers and professionals often utilise these flip chart sheets during project meetings, brainstorming sessions, and design workshops to organise information effectively and foster collaborative ideation. The robust construction of the paper ensures durability and prevents ink from bleeding through, maintaining a clean and professional presentation environment.
Colour White
Type Flip chart sheets
Content 1
Height 930mm
Length 690mm
Line Spacing (back) Blank
Line Spacing (Front) Squared
No. of sheets 100
Paper Type Version Chlorine-free
Product Type Flip chart sheets
Width 650mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot