Magnetoplan 1227101 Flip chart sheets Squared White 650x930mm 100 sheets

Order Code:

19-2888

Brand: Magnetoplan MPN: 1227101 EAN-13: 4013695002484
  • Quickly find another product in this range by Length:

    690mm 990mm
Qty Was Unit Price (Ex VAT)
1+ £32.39 £29.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 03/05/2026

Magnetoplan 1227101 is a set of flip chart sheets designed for professional presentations and technical workshops. These sheets measure 650 by 930 millimetres and are comprised of 100 pieces per pack, providing ample resources for extended sessions. Each sheet features a squared grid layout, ideal for engineering drawings, precise diagrams, and structured notes, facilitating organised and clear communication. Common applications for these sheets include project planning, technical education, and collaborative design processes, where precision and clarity in documentation are paramount. The white background enhances contrast with writing, ensuring visibility from a distance in meeting or classroom environments.
Colour White
Type Flip chart sheets
Content 1
Height 930mm
Length 990mm
Line Spacing (back) Blank
Line Spacing (Front) Squared
No. of sheets 100
Paper Type Version Chlorine-free
Product Type Flip chart sheets
Width 650mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot