Magnetoplan 121923 Cork noticeboard Brown Cork 80 cm x 60 cm

MPN
121923
Brand
Magnetoplan
EAN-13
4013695016320
Order Code
19-2885
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    60cm 80cm 100cm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 13/10/2026

Magnetoplan 121923 presents a functional cork noticeboard that measures 80 cm by 60 cm, crafted meticulously from durable brown cork material. This noticeboard is designed to withstand extensive use, offering a reliable surface for pinning memos, notices, and organisational materials. It is an ideal fixture for environments such as offices, educational institutions, or any other settings requiring systematic display of information. The natural cork surface ensures longevity and is self-healing, maintaining its integrity over time.
Type Notice Board
Length 80cm
Colour Brown

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot