Magnetoplan 112501570 Cards Assorted colours Grey 200mm x 100mm 250pcs

MPN
112501570
Brand
Magnetoplan
EAN-13
4013695067018
Order Code
19-2861

Discontinued


Magnetoplan 112501570, comprises a set of cards in assorted colours with grey as the primary shade. Each card measures 200 millimetres by 100 millimetres and the set includes a total of 250 pieces. These cards are typically utilised in professional and industrial settings such as offices or educational institutions for organisation, planning, and display purposes. Their precise dimensions and durable construction make them suitable for use in engineering environments where efficient communication and categorisation of information are essential. For engineers, these cards offer a practical solution for project planning, resource management, and instructional displays.
Pack Size 250 sheets
Colour Assorted colours, Grey
Type Cards
Content 250
Grammage 120g/m²
Height 100mm
No. of sheets 250
Product Type Cards
Width 200mm

Trustpilot