Magnetoplan 112501540 Rainbow Cards Rectangular Assorted 200mm x 100mm 250 pcs

Order Code:

19-2859

Brand: Magnetoplan MPN: 112501540 EAN-13: 4013695066981
Qty Was Unit Price (Ex VAT)
1+ £18.49 £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Magnetoplan's 112501540 model, known as the Rainbow Cards, offers a set of rectangular assorted cards measuring 200mm by 100mm, with a total of 250 pieces included. These cards are crafted from high-quality material, suitable for a variety of organisational and planning applications in engineering settings, such as project management boards or workflow charts. Their assorted colours enhance visibility and categorisation, making them an efficient tool for colour-coded data representation. The cards are designed to retain their form and colour over time, providing a reliable option for both temporary and permanent installations in technical environments.
Size 200 x 100mm
Pack Size 250 sheets
Colour Various
Type Card

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot