Magnetoplan 112501520 Dawn Cards Assorted Violet Red 200x100mm 250 pcs

Order Code:

19-2858

Brand: Magnetoplan MPN: 112501520 EAN-13: 4013695066967
Qty Was Unit Price (Ex VAT)
1+ £14.17 £10.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Magnetoplan 112501520 offers a practical solution with its Dawn Cards in assorted violet and red, sized at 200 x 100 mm, and packaged in a bundle of 250 pieces. These cards are designed to facilitate clear visual communication in various settings, including project planning, brainstorming sessions, and educational environments. Constructed for durability and ease of use, they allow for efficient note-taking and organisation, which can be essential in engineering project management and complex system analyses. Their vivid colours and standard size make them suitable for categorising and displaying key information on planning boards or during interactive sessions, thus enhancing productivity and clarity.
Size 200 x 100mm
Pack Size 250 sheets
Colour Various
Type Card

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot