magnetoplan 111151610 Cards Round 6-colour 100mm 500pcs

Order Code:

19-2850

Brand: Magnetoplan MPN: 111151610 EAN-13: 4013695001944
Qty Was Unit Price (Ex VAT)
1+ £9.27 £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Magnetoplan 111151610 denotes a set of round cards available in six distinct colours, each with a diameter of 100 millimetres. Comprising 500 pieces, these cards are engineered for versatility in organisation, planning, and presentation tasks, offering efficiency in settings such as design studios, educational environments, or corporate meeting spaces. Their uniform shape and size facilitate easy arrangement on magnetic whiteboards or pin boards, making them ideal for visual management systems and agile project planning methodologies. The robust material ensures durability and repeated usability, accommodating annotations or labels necessary for iterative processes in engineering workflows and collaborative projects.
Colour 6-colour
Type Cards
Content 500
Diameter 100mm
Grammage 120g/m²
No. of sheets 500
Product Type Cards

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot