Magnetoplan 111151590 Cards Assorted colours Rectangular 200mm x 95mm 250 pcs

Order Code:

19-2849

Brand: Magnetoplan MPN: 111151590 EAN-13: 4013695058658
Qty Was Unit Price (Ex VAT)
1+ £16.18 £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Magnetoplan 111151590 are assorted colours rectangular cards, measuring 200 mm by 95 mm, and available in a quantity of 250 pieces per package. These presentation cards, designed for clarity and organisation in various professional settings, offer a versatile medium for engineers and professionals to facilitate communication during meetings, workshops, or project discussions. The cards are crafted to complement a range of presentation accessories and can be effectively employed in scheduling, brainstorming sessions, or as visual aids in complex engineering project plans. With durable construction, these cards aid in maintaining a structured and efficient workflow in any technical environment.
Size 200 x 95mm
Pack Size 250 sheets
Colour Various
Type Card

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot