Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Magnetoplan 11028100 Protective Wall (W x H) 1029mm x 927mm

Order Code:  

65-3706

  Copy to clipboard
Brand: Magnetoplan  Copy to clipboard MPN: 11028100  Copy to clipboard EAN-13: 4013695062440
 Report an error

Discontinued

This cost-effective partitioning system provides protection against sneezing, spitting and coughing. The acrylic 'glass' protects against virus infections at sales counters, reception counters and cash desks. The partition has a pass-through space across its entire width enabling the exchange of goods and payment.


  • Acrylic surface
  • Sturdy aluminium frame
  • Colour: light-grey lacquered finish
  • T-shaped stand supports made of metal for high stability
  • Can be attached to other screens by means of the supplied adapter
  • Can be used immediately without the need for tools
  • Acrylic screen size: 956.5 x 650mm
  • Total size including stand supports: 1029 x 927 x 620mm (W x H x D)
  • Magnetoplan type 11028100
Type Hygiene screen
Width 1029mm
Height 927mm

Reviews


Be the first to submit a review