Magnetic Test Leads - Pair of Red and Black

Magnetic Test Leads - Pair of Red and Black

Brand
TruConnect
Order Code
17-0716

Discontinued


When was the last time you were up on a ladder trying to measure the voltage or continuity of a security sensor, speaker wiring, or other gadget and you literally needed three hands - one for each test lead and one to hold the meter? These professional quality magnetic test leads eliminate the need to hold probes while checking or monitoring a signal. The leads will 'stick' magnetically to virtually any metallic ground or test point. No more fumbling with alligator clips that fall off, these leads will hold tight. These test leads will fit all multimeters with 4mm connectors and hand-held scopes too.
  • One pair (red and black)
  • 4mm test leads employing 1m of highly flexible 0.75mm² silicone cable terminated at one end by a fixed shrouded 4mm right-angled banana plug and a shrouded magnetic prod at the other end
  • 12A rating
  • Cat IV 600V, CAT III 1000V, UL
Accessory Type Shrouded
Colour Black, Red
Used With 4mm Plug/Sockets
Current Rating 12A
Voltage Rating 1000V

Trustpilot