Christmas Opening Hours and Delivery Dates here
Magnatec BUZ900DP Audio MOSFET

Magnatec BUZ900DP Audio MOSFET

Order Code:

47-0374

Brand: Magnatec MPN: BUZ900DP

Discontinued


Audio power MOSFET, N-Channel type, 160V drain-source breakdown voltage, 16A drain current, 14V gate source voltage, 160ns turn-on time, 80ns turn-off time, 250W power, TO-3PBL case, high speed switching, semefab designed and diffused, high voltage, high energy rating, enhancement mode, integral protection diode, suitable for audio applications.
Channel Type N-Channel
Drain Current 16A
Package Type TO-3PBL
Drain-Source Breakdown Voltage 160V
Gate Source Voltage (Vgs) 14V
Height 26mm
Length 20mm
Power Dissipation (Pd) 250W
Turn-off Time 80ns
Turn-on Time 160ns
Width 5mm

Accessories


Trustpilot