Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Show-me Magix Whiteboard Cleaner 250ml

Order Code:  

34-5748

  Copy to clipboard
Brand: Show-me  Copy to clipboard MPN: WCC  Copy to clipboard EAN-13: 5055353601355
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
41 in Stock, despatched same dayAdditional quantity lead time 7 days

Show-Me Magix Whiteboard Cleaner 250ml is a double-action whiteboard cleaner that cleans and conditions in one go.


  • Leaves a silky coating making boards easier to write on
  • Removes all ink residues with ease – even permanent marker
  • Anti-ghosting agent keeps boards in tip-top condition
  • Ideal for use with Show-Me Wizard Wipes, 34-5750
  • Supplied in a 250ml bottle
Type Cleaner
Quantity 250ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 March 2017 Question by: Rapid Customer | Product code: 34-5748
Q. Do you have a Safety Data Sheet for this product
A. Hi Michael, thank you for your question. Please see here.

Reviews


Be the first to submit a review