Maertz PMMA-1023-002 PLA Heat Resistant 2.85 mm 1Kg Black

MPN
PMMA-1023-002
Brand
Maertz
EAN-13
0093988902152
Order Code
19-2840
Country of Origin
China

Discontinued


Maertz PMMA-1023-002 is a transparent rod constructed from polymethyl methacrylate (PMMA), measuring 1 metre in length. Noted for its durability and optical clarity, this rod is frequently utilised in engineering applications that demand robust and precise material properties. As a 3D printing consumable, it is especially valued in the prototyping phase for creating transparent models and components requiring high impact resistance and light transmission. The consistent quality of this PMMA rod makes it suitable for use in laboratory settings, as well as in architectural and automotive industries where precision and reliability are critical. With the alternate description 3361950, this product supports a range of innovative engineering solutions by providing a high-performance polymer option.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot