Maertz PMMA-1022-004 PLA Satin 1.75mm 1Kg Gold Silver Copper

MPN
PMMA-1022-004
Brand
Maertz
EAN-13
0093988902114
Order Code
19-2835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maertz PMMA-1022-004 is a high-quality 3D printing consumable designed to meet the rigorous demands of precision manufacturing and prototyping. This PMMA material is provided in a clear colour, offering excellent clarity and transparency, which make it suitable for applications requiring visual inspection or light transmission. Commonly used in automotive, aerospace, and consumer electronics industries, this material enables the creation of detailed and durable components.
Filament Material PLA
Reel Size 1kg
Filament Colour Gold
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot