Maertz PMMA-1022-002 PLA Satin 1.75mm 1Kg Blue Green Orange

MPN
PMMA-1022-002
Brand
Maertz
EAN-13
0093988902091
Order Code
19-2832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £30.42 £25.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maertz PMMA-1022-002 is a high-quality 3D printing consumable made from clear PMMA material, designed to deliver exceptional transparency and durability. This versatile material, identified by the alternate description 3361944, is essential for engineers requiring precision in prototype development, especially where optical clarity is critical. The PMMA-1022-002 combines robustness with ease of use, making it suitable for applications in the automotive, aerospace, and consumer electronics industries.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot