Maertz PMMA-1021-005 PLA Satin 1.75mm 1Kg Blue Orange

MPN
PMMA-1021-005
Brand
Maertz
EAN-13
0093988902060
Order Code
19-2828
Country of Origin
China

Discontinued


Maertz PMMA-1021-005 is a high-quality, clear 3D printing filament designed to meet diverse engineering needs with precision and reliability. Available under Alternate Description 3361941, this filament is crafted from polymethyl methacrylate (PMMA), known for its excellent transparency and weather resistance, making it suitable for applications where optical clarity and outdoor durability are crucial. It is particularly utilised in the production of prototypes, transparent components, and applications requiring light diffusion, such as lenses and display cases. The product offers consistent performance and can be an essential consumable in any advanced additive manufacturing process. This PMMA filament, with its high mechanical strength and ease of processing, provides engineers with a versatile material option for both conceptual validation and end-use production.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Trustpilot